CRCW08053K40FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.14007
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.02945
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.03162
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.07792
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.05716
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12,716
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02122
Datasheet

Parametric Equivalent


WEC
In Stock: 120,000
Unit Price: RM0.01919
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02767
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.39000
Datasheet
3.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K40FKEAC

DigiKey Part Number
CRCW08053K40FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053K40FKEAC
Description
RES 3.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K40FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02977RM1,488.50
Unit Price without VAT:RM0.02977
Unit Price with VAT:RM0.03275