CRCW08053R60JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 39,264
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.17509
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.10270
Datasheet

Direct


Panasonic Industry
In Stock: 40,509
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 1,974
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,997
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.07191
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.04369
Datasheet

Upgrade


YAGEO
In Stock: 9,040
Unit Price: RM0.47000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.04512
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,545
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.11090
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


YAGEO
In Stock: 5,517
Unit Price: RM0.43000
Datasheet
3.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053R60JNTA

DigiKey Part Number
CRCW08053R60JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053R60JNTA
Description
RES SMD 3.6 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053R60JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07822RM391.10
Manufacturers Standard Package
Unit Price without VAT:RM0.07822
Unit Price with VAT:RM0.08604