
CRCW08054R02FKEA | |
|---|---|
DigiKey Part Number | 541-4.02CCTR-ND - Tape & Reel (TR) 541-4.02CCCT-ND - Cut Tape (CT) 541-4.02CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R02FKEA |
Description | RES SMD 4.02 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R02FKEA Models |
Category | Features Automotive AEC-Q200 |
Manufacturer Vishay Dale | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package 0805 |
Resistance 4.02 Ohms | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) 0.25W, 1/4W | Number of Terminations 2 |
Composition Thick Film | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.21300 | RM2.13 |
| 25 | RM0.16120 | RM4.03 |
| 50 | RM0.13360 | RM6.68 |
| 100 | RM0.11220 | RM11.22 |
| 250 | RM0.09036 | RM22.59 |
| 500 | RM0.07798 | RM38.99 |
| 1,000 | RM0.06818 | RM68.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05063 | RM253.15 |
| 10,000 | RM0.04629 | RM462.90 |
| 15,000 | RM0.04418 | RM662.70 |
| 25,000 | RM0.04189 | RM1,047.25 |
| 35,000 | RM0.04058 | RM1,420.30 |
| 50,000 | RM0.03934 | RM1,967.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

