
CRCW08054R70FKEAC | |
|---|---|
DigiKey Part Number | 541-4156-2-ND - Tape & Reel (TR) 541-4156-1-ND - Cut Tape (CT) 541-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70FKEAC |
Description | RES 4.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R70FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35900 | RM3.59 |
| 25 | RM0.28200 | RM7.05 |
| 50 | RM0.23800 | RM11.90 |
| 100 | RM0.20370 | RM20.37 |
| 250 | RM0.16944 | RM42.36 |
| 500 | RM0.14972 | RM74.86 |
| 1,000 | RM0.13408 | RM134.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10501 | RM525.05 |
| 10,000 | RM0.09802 | RM980.20 |
| 15,000 | RM0.09461 | RM1,419.15 |
| 25,000 | RM0.09092 | RM2,273.00 |
| 35,000 | RM0.08881 | RM3,108.35 |
| 50,000 | RM0.08682 | RM4,341.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

