
CRCW08054R70JNEAIF | |
|---|---|
DigiKey Part Number | 541-4.7APTR-ND - Tape & Reel (TR) 541-4.7APCT-ND - Cut Tape (CT) 541-4.7APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70JNEAIF |
Description | RES SMD 4.7 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R70JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM0.95700 | RM9.57 |
| 25 | RM0.78960 | RM19.74 |
| 50 | RM0.69420 | RM34.71 |
| 100 | RM0.61860 | RM61.86 |
| 250 | RM0.54216 | RM135.54 |
| 500 | RM0.49794 | RM248.97 |
| 1,000 | RM0.46287 | RM462.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.39135 | RM1,956.75 |
| 10,000 | RM0.37558 | RM3,755.80 |
| 15,000 | RM0.36789 | RM5,518.35 |
| 25,000 | RM0.35955 | RM8,988.75 |
| 35,000 | RM0.35477 | RM12,416.95 |
| 50,000 | RM0.35025 | RM17,512.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

