CRCW080556R0JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.38551
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01852
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.11396
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.07091
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.07604
Datasheet

Direct


Panasonic Industry
In Stock: 97,750
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01312
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,459
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 11,021
Unit Price: RM0.39000
Datasheet
56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080556R0JNTB

DigiKey Part Number
CRCW080556R0JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080556R0JNTB
Description
RES SMD 56 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080556R0JNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06871RM687.10
Manufacturers Standard Package
Unit Price without VAT:RM0.06871
Unit Price with VAT:RM0.07558