
CRCW08055R62FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW08055R62FNEATR-ND - Tape & Reel (TR) 541-CRCW08055R62FNEACT-ND - Cut Tape (CT) 541-CRCW08055R62FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055R62FNEA |
Description | RES SMD 5.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055R62FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.18760 | RM4.69 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13200 | RM13.20 |
| 250 | RM0.10716 | RM26.79 |
| 500 | RM0.09306 | RM46.53 |
| 1,000 | RM0.08195 | RM81.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06179 | RM308.95 |
| 10,000 | RM0.05685 | RM568.50 |
| 15,000 | RM0.05443 | RM816.45 |
| 25,000 | RM0.05182 | RM1,295.50 |
| 35,000 | RM0.05033 | RM1,761.55 |
| 50,000 | RM0.04892 | RM2,446.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

