CRCW0805634RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 19,070
Unit Price: RM0.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.04840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.04515
Datasheet

Direct


Panasonic Industry
In Stock: 308,475
Unit Price: RM0.18000
Datasheet

Direct


YAGEO
In Stock: 97,343
Unit Price: RM0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.00612
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,084
Unit Price: RM0.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.01119
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.07891
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.11950
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02256
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02198
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01720
Datasheet
634 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805634RFKTA

DigiKey Part Number
CRCW0805634RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805634RFKTA
Description
RES SMD 634 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805634RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08692RM434.60
Manufacturers Standard Package
Unit Price without VAT:RM0.08692
Unit Price with VAT:RM0.09561