
CRCW0805680RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805680RFKEACTR-ND - Tape & Reel (TR) 541-CRCW0805680RFKEACCT-ND - Cut Tape (CT) 541-CRCW0805680RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805680RFKEAC |
Description | RES 680 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805680RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 25 | RM0.12440 | RM3.11 |
| 50 | RM0.10240 | RM5.12 |
| 100 | RM0.08510 | RM8.51 |
| 250 | RM0.06776 | RM16.94 |
| 500 | RM0.05776 | RM28.88 |
| 1,000 | RM0.04996 | RM49.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03615 | RM180.75 |
| 10,000 | RM0.03269 | RM326.90 |
| 15,000 | RM0.03102 | RM465.30 |
| 25,000 | RM0.02920 | RM730.00 |
| 35,000 | RM0.02816 | RM985.60 |
| 50,000 | RM0.02718 | RM1,359.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

