680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805680RJNEBC

DigiKey Part Number
541-CRCW0805680RJNEBCTR-ND - Tape & Reel (TR)
541-CRCW0805680RJNEBCCT-ND - Cut Tape (CT)
541-CRCW0805680RJNEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805680RJNEBC
Description
RES 680 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805680RJNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805680RJNEBVishay Dale24,727541-CRCW0805680RJNEBCT-NDRM0.39000Upgrade
CRCW0805680RFKTAVishay Dale2,022541-CRCW0805680RFKTACT-NDRM0.63000Parametric Equivalent
AC0805FR-07680RLYAGEO45,47013-AC0805FR-07680RLCT-NDRM0.39000Parametric Equivalent
AC0805JR-07680RLYAGEO18,712YAG3800CT-NDRM0.39000Parametric Equivalent
AR0805JR-07680RLYAGEO5,00013-AR0805JR-07680RLCT-NDRM1.30000Parametric Equivalent
In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
25RM0.09600RM2.40
50RM0.07800RM3.90
100RM0.06420RM6.42
250RM0.05044RM12.61
500RM0.04256RM21.28
1,000RM0.03633RM36.33
5,000RM0.02657RM132.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02286RM228.60
20,000RM0.02070RM414.00
30,000RM0.01966RM589.80
50,000RM0.01852RM926.00
70,000RM0.01788RM1,251.60
100,000RM0.01726RM1,726.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900