CRCW080568R0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.38551
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.02304
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.06871
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 91,740
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.01852
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,528
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,160
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21702
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,009
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,974
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,540
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.01701
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.39000
Datasheet
68 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080568R0JNEBC

DigiKey Part Number
CRCW080568R0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080568R0JNEBC
Description
RES 68 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080568R0JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01852RM926.00
Unit Price without VAT:RM0.01852
Unit Price with VAT:RM0.02037