CRCW08056K20JNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01852
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.16809
Datasheet

Direct


Panasonic Industry
In Stock: 31,899
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,980
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16,365
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 15,142
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.05091
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.38687
Datasheet
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056K20JNEB

DigiKey Part Number
CRCW08056K20JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08056K20JNEB
Description
RES SMD 6.2K OHM 5% 1/4W 0805
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056K20JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.02304RM460.80
Unit Price without VAT:RM0.02304
Unit Price with VAT:RM0.02534