CRCW08057K50FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 174,195
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.15751
Datasheet

Direct


Panasonic Industry
In Stock: 46,657
Unit Price: RM0.47000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,550
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 499,138
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 55,488
Unit Price: RM0.39000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.05939
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.05044
Datasheet
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08057K50FKTB

DigiKey Part Number
CRCW08057K50FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08057K50FKTB
Description
RES SMD 7.5K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08057K50FKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07792RM779.20
Manufacturers Standard Package
Unit Price without VAT:RM0.07792
Unit Price with VAT:RM0.08571