
CRCW12060000Z0TAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12060000Z0TAHPTR-ND - Tape & Reel (TR) 541-CRCW12060000Z0TAHPCT-ND - Cut Tape (CT) 541-CRCW12060000Z0TAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000Z0TAHP |
Description | CRCW1206-HP 0R0 RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM4.97200 | RM49.72 |
| 25 | RM4.28200 | RM107.05 |
| 50 | RM3.84860 | RM192.43 |
| 100 | RM3.48020 | RM348.02 |
| 250 | RM3.07684 | RM769.21 |
| 500 | RM2.82420 | RM1,412.10 |
| 1,000 | RM2.60966 | RM2,609.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.27240 | RM11,362.00 |
| 10,000 | RM2.14517 | RM21,451.70 |
| 15,000 | RM2.07984 | RM31,197.60 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |

