CRCW12060000ZSTA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 24,183
Unit Price: RM0.19000
Datasheet

Similar


Vishay Dale
In Stock: 124,660
Unit Price: RM0.14000
Datasheet

Similar


Vishay Dale
In Stock: 39,630
Unit Price: RM0.14000
Datasheet

Similar


Vishay Dale
In Stock: 536
Unit Price: RM0.23000
Datasheet

Direct


Panasonic Industry
In Stock: 704,423
Unit Price: RM0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,062,349
Unit Price: RM0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,418,749
Unit Price: RM0.14000
Datasheet

Similar


Bourns Inc.
In Stock: 543,120
Unit Price: RM0.14000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12060000ZSTA

DigiKey Part Number
541-4322-2-ND - Tape & Reel (TR)
541-4322-1-ND - Cut Tape (CT)
541-4322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12060000ZSTA
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12060000ZSTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.25600RM2.56
25RM0.21280RM5.32
50RM0.18680RM9.34
100RM0.16510RM16.51
250RM0.14056RM35.14
500RM0.12522RM62.61
1,000RM0.11221RM112.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09077RM453.85
10,000RM0.08302RM830.20
15,000RM0.07904RM1,185.60
25,000RM0.07454RM1,863.50
35,000RM0.07185RM2,514.75
50,000RM0.06923RM3,461.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900