CRCW1206100KJNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.40391
Datasheet

Upgrade


Vishay Dale
In Stock: 3,995
Unit Price: RM0.67000
Datasheet

Similar


Vishay Dale
In Stock: 53,349
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.10278
Datasheet

Similar


Vishay Dale
In Stock: 12,088
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.33618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 21,558
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.07800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.03310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.09161
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.07349
Datasheet

Direct


Panasonic Industry
In Stock: 315,072
Unit Price: RM0.59000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 64,016
Unit Price: RM0.39000
Datasheet
100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100KJNTB

DigiKey Part Number
CRCW1206100KJNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206100KJNTB
Description
RES SMD 100K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100KJNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08075RM807.50
Manufacturers Standard Package
Unit Price without VAT:RM0.08075
Unit Price with VAT:RM0.08883