
CRCW120610K0FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0FKECTR-ND - Tape & Reel (TR) 541-CRCW120610K0FKECCT-ND - Cut Tape (CT) 541-CRCW120610K0FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0FKEC |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA120610K0FKEA | Vishay Dale | 558 | 541-2247-1-ND | RM0.59000 | Upgrade |
| RCA120610K0FKEAHP | Vishay Dale | 11,166 | 541-3251-1-ND | RM1.18000 | Upgrade |
| CRCW120610K0FKEAC | Vishay Dale | 76,111 | 541-3983-1-ND | RM0.43000 | Similar |
| CRCW120610K0FKEBC | Vishay Dale | 39,389 | 541-CRCW120610K0FKEBCCT-ND | RM0.43000 | Similar |
| RCG120610K0FKEA | Vishay Dale | 3,471 | 541-1858-1-ND | RM0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.15760 | RM3.94 |
| 50 | RM0.13080 | RM6.54 |
| 100 | RM0.10910 | RM10.91 |
| 250 | RM0.08796 | RM21.99 |
| 500 | RM0.07580 | RM37.90 |
| 1,000 | RM0.06619 | RM66.19 |
| 5,000 | RM0.05099 | RM254.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.04144 | RM828.80 |
| 40,000 | RM0.03876 | RM1,550.40 |
| 60,000 | RM0.03746 | RM2,247.60 |
| 100,000 | RM0.03604 | RM3,604.00 |
| 140,000 | RM0.03523 | RM4,932.20 |
| 200,000 | RM0.03446 | RM6,892.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

