
CRCW120610K0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120610K0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120610K0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0FKTAHP |
Description | CRCW1206-HP 100 10K 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610K0FKEAHP | Vishay Dale | 35,232 | 541-10.0KUCT-ND | RM1.06000 | Parametric Equivalent |
| SR1206FR-7T10KL | YAGEO | 760 | YAG5877CT-ND | RM1.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM3.84500 | RM38.45 |
| 25 | RM3.39320 | RM84.83 |
| 50 | RM3.13160 | RM156.58 |
| 100 | RM2.92310 | RM292.31 |
| 250 | RM2.71228 | RM678.07 |
| 500 | RM2.59000 | RM1,295.00 |
| 1,000 | RM2.49276 | RM2,492.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.24835 | RM11,241.75 |
| 10,000 | RM2.20441 | RM22,044.10 |
| 15,000 | RM2.18296 | RM32,744.40 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

