115 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206115KFKEAHP

DigiKey Part Number
541-115KUTR-ND - Tape & Reel (TR)
541-115KUCT-ND - Cut Tape (CT)
541-115KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206115KFKEAHP
Description
RES SMD 115K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206115KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,350
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.56700RM5.67
25RM0.45720RM11.43
50RM0.39320RM19.66
100RM0.34320RM34.32
250RM0.29252RM73.13
500RM0.26350RM131.75
1,000RM0.24042RM240.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.19587RM979.35
10,000RM0.18552RM1,855.20
15,000RM0.18048RM2,707.20
25,000RM0.17501RM4,375.25
35,000RM0.17189RM6,016.15
50,000RM0.16893RM8,446.50
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600