
CRCW120612R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-12UATR-ND - Tape & Reel (TR) 541-12UACT-ND - Cut Tape (CT) 541-12UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120612R0JNEAHP |
Description | RES SMD 12 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.49300 | RM4.93 |
| 25 | RM0.39400 | RM9.85 |
| 50 | RM0.33720 | RM16.86 |
| 100 | RM0.29270 | RM29.27 |
| 250 | RM0.24776 | RM61.94 |
| 500 | RM0.22182 | RM110.91 |
| 1,000 | RM0.20129 | RM201.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16212 | RM810.60 |
| 10,000 | RM0.15293 | RM1,529.30 |
| 15,000 | RM0.14845 | RM2,226.75 |
| 25,000 | RM0.14359 | RM3,589.75 |
| 35,000 | RM0.14081 | RM4,928.35 |
| 50,000 | RM0.13818 | RM6,909.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

