
CRCW040239K2FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040239K2FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040239K2FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040239K2FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040239K2FKEDHP |
Description | RES SMD 39.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040239K2FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.21120 | RM5.28 |
| 50 | RM0.17660 | RM8.83 |
| 100 | RM0.14970 | RM14.97 |
| 250 | RM0.12244 | RM30.61 |
| 500 | RM0.10686 | RM53.43 |
| 1,000 | RM0.09456 | RM94.56 |
| 5,000 | RM0.07495 | RM374.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06664 | RM666.40 |
| 20,000 | RM0.06228 | RM1,245.60 |
| 30,000 | RM0.06016 | RM1,804.80 |
| 50,000 | RM0.05786 | RM2,893.00 |
| 70,000 | RM0.05654 | RM3,957.80 |
| 100,000 | RM0.05530 | RM5,530.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

