
CRCW120615M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-15MALTR-ND - Tape & Reel (TR) 541-15MALCT-ND - Cut Tape (CT) 541-15MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615M0JPEAHR |
Description | RES SMD 15M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.00900 | RM10.09 |
| 25 | RM0.83680 | RM20.92 |
| 50 | RM0.73680 | RM36.84 |
| 100 | RM0.65800 | RM65.80 |
| 250 | RM0.57824 | RM144.56 |
| 500 | RM0.53214 | RM266.07 |
| 1,000 | RM0.49557 | RM495.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42051 | RM2,102.55 |
| 10,000 | RM0.40403 | RM4,040.30 |
| 15,000 | RM0.39600 | RM5,940.00 |
| 25,000 | RM0.38729 | RM9,682.25 |
| 35,000 | RM0.38231 | RM13,380.85 |
| 50,000 | RM0.37759 | RM18,879.50 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

