180 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206180RJNEAHP

DigiKey Part Number
541-CRCW1206180RJNEAHPTR-ND - Tape & Reel (TR)
541-CRCW1206180RJNEAHPCT-ND - Cut Tape (CT)
541-CRCW1206180RJNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206180RJNEAHP
Description
RES SMD 180 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206180RJNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,094
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.59500RM5.95
25RM0.47920RM11.98
50RM0.41300RM20.65
100RM0.36090RM36.09
250RM0.30860RM77.15
500RM0.27840RM139.20
1,000RM0.25448RM254.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.20804RM1,040.20
10,000RM0.19730RM1,973.00
15,000RM0.19207RM2,881.05
25,000RM0.18639RM4,659.75
35,000RM0.18315RM6,410.25
50,000RM0.18007RM9,003.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000