
CRCW12061M50JNEA | |
|---|---|
DigiKey Part Number | 541-1.5METR-ND - Tape & Reel (TR) 541-1.5MECT-ND - Cut Tape (CT) 541-1.5MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M50JNEA |
Description | RES SMD 1.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M50JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JG1M50 | Stackpole Electronics Inc | 6,115 | 738-RMCF1206JG1M50CT-ND | RM0.39000 | Direct |
| RMCF1206JT1M50 | Stackpole Electronics Inc | 591 | RMCF1206JT1M50CT-ND | RM0.39000 | Direct |
| RMCF1206FT1M50 | Stackpole Electronics Inc | 5,539 | RMCF1206FT1M50CT-ND | RM0.39000 | Upgrade |
| CR1206-JW-155ELF | Bourns Inc. | 3,895 | 118-CR1206-JW-155ELFCT-ND | RM0.39000 | Similar |
| RV1206DR-071M5L | YAGEO | 9,645 | 13-RV1206DR-071M5LCT-ND | RM1.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.14360 | RM3.59 |
| 50 | RM0.11820 | RM5.91 |
| 100 | RM0.09850 | RM9.85 |
| 250 | RM0.07896 | RM19.74 |
| 500 | RM0.06776 | RM33.88 |
| 1,000 | RM0.05894 | RM58.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04325 | RM216.25 |
| 10,000 | RM0.03934 | RM393.40 |
| 15,000 | RM0.03744 | RM561.60 |
| 25,000 | RM0.03539 | RM884.75 |
| 35,000 | RM0.03421 | RM1,197.35 |
| 50,000 | RM0.03310 | RM1,655.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

