
CRCW12061R00FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW12061R00FKECTR-ND - Tape & Reel (TR) 541-CRCW12061R00FKECCT-ND - Cut Tape (CT) 541-CRCW12061R00FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00FKEC |
Description | RES SMD 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00FKEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.23600 | RM2.36 |
| 25 | RM0.18360 | RM4.59 |
| 50 | RM0.15260 | RM7.63 |
| 100 | RM0.12810 | RM12.81 |
| 250 | RM0.10400 | RM26.00 |
| 500 | RM0.09008 | RM45.04 |
| 1,000 | RM0.07921 | RM79.21 |
| 5,000 | RM0.06622 | RM331.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.06351 | RM1,270.20 |
| 40,000 | RM0.05997 | RM2,398.80 |
| 60,000 | RM0.04906 | RM2,943.60 |
| 100,000 | RM0.04734 | RM4,734.00 |
| 140,000 | RM0.04636 | RM6,490.40 |
| 200,000 | RM0.04543 | RM9,086.00 |
| 240,000 | RM0.04500 | RM10,800.00 |
| 480,000 | RM0.04357 | RM20,913.60 |
| 500,000 | RM0.04349 | RM21,745.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

