
CRCW12061R00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12061R00FKTATR-ND - Tape & Reel (TR) 541-CRCW12061R00FKTACT-ND - Cut Tape (CT) 541-CRCW12061R00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00FKTA |
Description | RES SMD 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.72000 | RM0.72 |
| 10 | RM0.35400 | RM3.54 |
| 25 | RM0.27640 | RM6.91 |
| 50 | RM0.23340 | RM11.67 |
| 100 | RM0.19510 | RM19.51 |
| 250 | RM0.16500 | RM41.25 |
| 500 | RM0.14638 | RM73.19 |
| 1,000 | RM0.13096 | RM130.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09982 | RM499.10 |
| 10,000 | RM0.08995 | RM899.50 |
| 15,000 | RM0.08726 | RM1,308.90 |
| 25,000 | RM0.08453 | RM2,113.25 |
| 35,000 | RM0.08421 | RM2,947.35 |
| 50,000 | RM0.08390 | RM4,195.00 |
| 60,000 | RM0.08375 | RM5,025.00 |
| 120,000 | RM0.08323 | RM9,987.60 |
| 125,000 | RM0.08320 | RM10,400.00 |
| Unit Price without VAT: | RM0.72000 |
|---|---|
| Unit Price with VAT: | RM0.79200 |

