1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R10FNEA

DigiKey Part Number
541-CRCW12061R10FNEATR-ND - Tape & Reel (TR)
541-CRCW12061R10FNEACT-ND - Cut Tape (CT)
541-CRCW12061R10FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R10FNEA
Description
RES SMD 1.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R10FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.27200RM2.72
25RM0.20960RM5.24
50RM0.17580RM8.79
100RM0.14890RM14.89
250RM0.12168RM30.42
500RM0.10622RM53.11
1,000RM0.09397RM93.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07164RM358.20
10,000RM0.06618RM661.80
15,000RM0.06353RM952.95
25,000RM0.06065RM1,516.25
35,000RM0.05900RM2,065.00
50,000RM0.05744RM2,872.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500