CRCW12061R30JNTB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.40391
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.05038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.10553
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.06667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.05628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.10348
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.03744
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.03310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.08937
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,862
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.02676
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2,535
Unit Price: RM0.39000
Datasheet
1.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R30JNTB

DigiKey Part Number
CRCW12061R30JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061R30JNTB
Description
RES SMD 1.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R30JNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08075RM807.50
Manufacturers Standard Package
Unit Price without VAT:RM0.08075
Unit Price with VAT:RM0.08883