
CRCW120620K0FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW120620K0FHEAPTR-ND - Tape & Reel (TR) 541-CRCW120620K0FHEAPCT-ND - Cut Tape (CT) 541-CRCW120620K0FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620K0FHEAP |
Description | RES SMD 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620K0FHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.71700 | RM7.17 |
| 25 | RM0.58320 | RM14.58 |
| 50 | RM0.50660 | RM25.33 |
| 100 | RM0.44640 | RM44.64 |
| 250 | RM0.38532 | RM96.33 |
| 500 | RM0.35026 | RM175.13 |
| 1,000 | RM0.32241 | RM322.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26730 | RM1,336.50 |
| 10,000 | RM0.25478 | RM2,547.80 |
| 15,000 | RM0.24867 | RM3,730.05 |
| 25,000 | RM0.24205 | RM6,051.25 |
| 35,000 | RM0.23826 | RM8,339.10 |
| 50,000 | RM0.23468 | RM11,734.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

