
CRCW120620K0FKTA | |
|---|---|
DigiKey Part Number | 541-3035-2-ND - Tape & Reel (TR) 541-3035-1-ND - Cut Tape (CT) 541-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620K0FKTA |
Description | RES SMD 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620K0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA120620K0FKEA | Vishay Dale | 5,000 | 541-2248-1-ND | RM0.71000 | Upgrade |
| RCG120620K0FKEA | Vishay Dale | 4,419 | 541-1860-1-ND | RM0.75000 | Similar |
| AC1206FR-0720KL | YAGEO | 10,808 | YAG3841CT-ND | RM0.43000 | Upgrade |
| RC1206DR-0720KL | YAGEO | 4,671 | 13-RC1206DR-0720KLCT-ND | RM0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.25840 | RM6.46 |
| 50 | RM0.21820 | RM10.91 |
| 100 | RM0.18640 | RM18.64 |
| 250 | RM0.15412 | RM38.53 |
| 500 | RM0.13570 | RM67.85 |
| 1,000 | RM0.12112 | RM121.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09414 | RM470.70 |
| 10,000 | RM0.08762 | RM876.20 |
| 15,000 | RM0.08445 | RM1,266.75 |
| 25,000 | RM0.08101 | RM2,025.25 |
| 35,000 | RM0.07904 | RM2,766.40 |
| 50,000 | RM0.07718 | RM3,859.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

