CRCW1206215KFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03557
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.03874
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.07243
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.08571
Datasheet

Direct


Panasonic Industry
In Stock: 16,174
Unit Price: RM0.71000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 670
Unit Price: RM0.39000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.08888
Datasheet
215 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206215KFKEB

DigiKey Part Number
CRCW1206215KFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206215KFKEB
Description
RES SMD 215K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
215 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206215KFKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03874RM774.80
Unit Price without VAT:RM0.03874
Unit Price with VAT:RM0.04261