220 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206220KJNEAHP

DigiKey Part Number
541-220KUATR-ND - Tape & Reel (TR)
541-220KUACT-ND - Cut Tape (CT)
541-220KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206220KJNEAHP
Description
RES SMD 220K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
CRCW1206220KJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,255
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1RM1.10000RM1.10
10RM0.59500RM5.95
25RM0.47920RM11.98
50RM0.41300RM20.65
100RM0.36090RM36.09
250RM0.30860RM77.15
500RM0.27848RM139.24
1,000RM0.25452RM254.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5,000RM0.20810RM1,040.50
10,000RM0.19736RM1,973.60
15,000RM0.19212RM2,881.80
25,000RM0.18645RM4,661.25
35,000RM0.18320RM6,412.00
50,000RM0.18013RM9,006.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000