22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120622R0FKEAC

DigiKey Part Number
541-CRCW120622R0FKEACTR-ND - Tape & Reel (TR)
541-CRCW120622R0FKEACCT-ND - Cut Tape (CT)
541-CRCW120622R0FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120622R0FKEAC
Description
RES 22 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120622R0FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,747
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.19700RM1.97
25RM0.15120RM3.78
50RM0.12460RM6.23
100RM0.10400RM10.40
250RM0.08352RM20.88
500RM0.07178RM35.89
1,000RM0.06261RM62.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04617RM230.85
10,000RM0.04209RM420.90
15,000RM0.04011RM601.65
25,000RM0.03796RM949.00
35,000RM0.03673RM1,285.55
50,000RM0.03557RM1,778.50
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300