
CRCW120622R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-22UATR-ND - Tape & Reel (TR) 541-22UACT-ND - Cut Tape (CT) 541-22UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622R0JNEAHP |
Description | RES SMD 22 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.58700 | RM5.87 |
| 25 | RM0.47280 | RM11.82 |
| 50 | RM0.40740 | RM20.37 |
| 100 | RM0.35620 | RM35.62 |
| 250 | RM0.30416 | RM76.04 |
| 500 | RM0.27438 | RM137.19 |
| 1,000 | RM0.25066 | RM250.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20474 | RM1,023.70 |
| 10,000 | RM0.19411 | RM1,941.10 |
| 15,000 | RM0.18893 | RM2,833.95 |
| 25,000 | RM0.18331 | RM4,582.75 |
| 35,000 | RM0.18009 | RM6,303.15 |
| 50,000 | RM0.17705 | RM8,852.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

