
CRCW120624K9FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120624K9FKEACTR-ND - Tape & Reel (TR) 541-CRCW120624K9FKEACCT-ND - Cut Tape (CT) 541-CRCW120624K9FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120624K9FKEAC |
Description | RES 24.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120624K9FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.19700 | RM1.97 |
| 25 | RM0.15120 | RM3.78 |
| 50 | RM0.12460 | RM6.23 |
| 100 | RM0.10400 | RM10.40 |
| 250 | RM0.08352 | RM20.88 |
| 500 | RM0.07178 | RM35.89 |
| 1,000 | RM0.06261 | RM62.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04617 | RM230.85 |
| 10,000 | RM0.04209 | RM420.90 |
| 15,000 | RM0.04011 | RM601.65 |
| 25,000 | RM0.03796 | RM949.00 |
| 35,000 | RM0.03673 | RM1,285.55 |
| 50,000 | RM0.03557 | RM1,778.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

