24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120624K9FKTA

DigiKey Part Number
541-CRCW120624K9FKTATR-ND - Tape & Reel (TR)
541-CRCW120624K9FKTACT-ND - Cut Tape (CT)
541-CRCW120624K9FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120624K9FKTA
Description
RES SMD 24.9K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120624K9FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120624K9FKEAVishay Dale19,370541-24.9KFCT-NDRM0.43000Direct
CRCW120624K9FKEAHPVishay Dale4,735541-CRCW120624K9FKEAHPCT-NDRM1.18000Upgrade
ERJ-8ENF2492VPanasonic Industry17,462P24.9KFCT-NDRM0.71000Direct
RC1206FR-0724K9LYAGEO37,007311-24.9KFRCT-NDRM0.39000Direct
RMCF1206FG24K9Stackpole Electronics Inc8,000738-RMCF1206FG24K9CT-NDRM0.39000Direct
In-Stock: 1,364
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.33100RM3.31
25RM0.25840RM6.46
50RM0.21820RM10.91
100RM0.18640RM18.64
250RM0.15428RM38.57
500RM0.13578RM67.89
1,000RM0.12119RM121.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09421RM471.05
10,000RM0.08769RM876.90
15,000RM0.08451RM1,267.65
25,000RM0.08107RM2,026.75
35,000RM0.07910RM2,768.50
50,000RM0.07724RM3,862.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700