
CRCW120624K9FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW120624K9FKTATR-ND - Tape & Reel (TR) 541-CRCW120624K9FKTACT-ND - Cut Tape (CT) 541-CRCW120624K9FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120624K9FKTA |
Description | RES SMD 24.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120624K9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120624K9FKEA | Vishay Dale | 19,370 | 541-24.9KFCT-ND | RM0.43000 | Direct |
| CRCW120624K9FKEAHP | Vishay Dale | 4,735 | 541-CRCW120624K9FKEAHPCT-ND | RM1.18000 | Upgrade |
| ERJ-8ENF2492V | Panasonic Industry | 17,462 | P24.9KFCT-ND | RM0.71000 | Direct |
| RC1206FR-0724K9L | YAGEO | 37,007 | 311-24.9KFRCT-ND | RM0.39000 | Direct |
| RMCF1206FG24K9 | Stackpole Electronics Inc | 8,000 | 738-RMCF1206FG24K9CT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.25840 | RM6.46 |
| 50 | RM0.21820 | RM10.91 |
| 100 | RM0.18640 | RM18.64 |
| 250 | RM0.15428 | RM38.57 |
| 500 | RM0.13578 | RM67.89 |
| 1,000 | RM0.12119 | RM121.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09421 | RM471.05 |
| 10,000 | RM0.08769 | RM876.90 |
| 15,000 | RM0.08451 | RM1,267.65 |
| 25,000 | RM0.08107 | RM2,026.75 |
| 35,000 | RM0.07910 | RM2,768.50 |
| 50,000 | RM0.07724 | RM3,862.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

