
CRCW12062K74FKEA | |
|---|---|
DigiKey Part Number | 541-2.74KFTR-ND - Tape & Reel (TR) 541-2.74KFCT-ND - Cut Tape (CT) 541-2.74KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K74FKEA |
Description | RES SMD 2.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K74FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.15800 | RM3.95 |
| 50 | RM0.13120 | RM6.56 |
| 100 | RM0.10940 | RM10.94 |
| 250 | RM0.08816 | RM22.04 |
| 500 | RM0.07600 | RM38.00 |
| 1,000 | RM0.06636 | RM66.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04919 | RM245.95 |
| 10,000 | RM0.04493 | RM449.30 |
| 15,000 | RM0.04286 | RM642.90 |
| 25,000 | RM0.04062 | RM1,015.50 |
| 35,000 | RM0.03933 | RM1,376.55 |
| 50,000 | RM0.03812 | RM1,906.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

