
CRCW12062R55FKEA | |
|---|---|
DigiKey Part Number | 541-2.55FFTR-ND - Tape & Reel (TR) 541-2.55FFCT-ND - Cut Tape (CT) 541-2.55FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R55FKEA |
Description | RES SMD 2.55 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R55FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.23600 | RM2.36 |
| 25 | RM0.18120 | RM4.53 |
| 50 | RM0.15060 | RM7.53 |
| 100 | RM0.12690 | RM12.69 |
| 250 | RM0.10308 | RM25.77 |
| 500 | RM0.08936 | RM44.68 |
| 1,000 | RM0.07852 | RM78.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05901 | RM295.05 |
| 10,000 | RM0.05420 | RM542.00 |
| 15,000 | RM0.05186 | RM777.90 |
| 25,000 | RM0.04933 | RM1,233.25 |
| 35,000 | RM0.04788 | RM1,675.80 |
| 50,000 | RM0.04651 | RM2,325.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

