
CRCW1206300KJNEA | |
|---|---|
DigiKey Part Number | 541-300KETR-ND - Tape & Reel (TR) 541-300KECT-ND - Cut Tape (CT) 541-300KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206300KJNEA |
Description | RES SMD 300K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206300KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.14360 | RM3.59 |
| 50 | RM0.11820 | RM5.91 |
| 100 | RM0.09850 | RM9.85 |
| 250 | RM0.07880 | RM19.70 |
| 500 | RM0.06762 | RM33.81 |
| 1,000 | RM0.05882 | RM58.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04317 | RM215.85 |
| 10,000 | RM0.03927 | RM392.70 |
| 15,000 | RM0.03738 | RM560.70 |
| 25,000 | RM0.03532 | RM883.00 |
| 35,000 | RM0.03415 | RM1,195.25 |
| 50,000 | RM0.03304 | RM1,652.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

