
CRCW120630R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-30.0UTR-ND - Tape & Reel (TR) 541-30.0UCT-ND - Cut Tape (CT) 541-30.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120630R0FKEAHP |
Description | RES SMD 30 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120630R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.56700 | RM5.67 |
| 25 | RM0.45720 | RM11.43 |
| 50 | RM0.39320 | RM19.66 |
| 100 | RM0.34320 | RM34.32 |
| 250 | RM0.29252 | RM73.13 |
| 500 | RM0.26350 | RM131.75 |
| 1,000 | RM0.24042 | RM240.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19587 | RM979.35 |
| 10,000 | RM0.18552 | RM1,855.20 |
| 15,000 | RM0.18048 | RM2,707.20 |
| 25,000 | RM0.17501 | RM4,375.25 |
| 35,000 | RM0.17189 | RM6,016.15 |
| 50,000 | RM0.16893 | RM8,446.50 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

