CRCW120636R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4,330
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.20810
Datasheet

Direct


Panasonic Industry
In Stock: 25,617
Unit Price: RM0.59000
Datasheet

Direct


YAGEO
In Stock: 48
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,417
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 68
Unit Price: RM0.67000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.28522
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.12727
Datasheet

Upgrade


YAGEO
In Stock: 9,580
Unit Price: RM1.18000
Datasheet

Upgrade


YAGEO
In Stock: 7,065
Unit Price: RM1.62000
Datasheet
36 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120636R0JNTA

DigiKey Part Number
CRCW120636R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120636R0JNTA
Description
RES SMD 36 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120636R0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08937RM446.85
Manufacturers Standard Package
Unit Price without VAT:RM0.08937
Unit Price with VAT:RM0.09831