CRCW1206390KJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.03874
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.09421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.08937
Datasheet

Direct


Panasonic Industry
In Stock: 199,344
Unit Price: RM0.59000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01711
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,647
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 23,955
Unit Price: RM0.39000
Datasheet
390 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206390KJNEB

DigiKey Part Number
CRCW1206390KJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206390KJNEB
Description
RES SMD 390K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
390 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206390KJNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03310RM662.00
Unit Price without VAT:RM0.03310
Unit Price with VAT:RM0.03641