
CRCW12063K30JNEAHP | |
|---|---|
DigiKey Part Number | 541-3.3KUATR-ND - Tape & Reel (TR) 541-3.3KUACT-ND - Cut Tape (CT) 541-3.3KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K30JNEAHP |
Description | RES SMD 3.3K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K30JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.52400 | RM5.24 |
| 25 | RM0.41920 | RM10.48 |
| 50 | RM0.36020 | RM18.01 |
| 100 | RM0.31280 | RM31.28 |
| 250 | RM0.26572 | RM66.43 |
| 500 | RM0.23852 | RM119.26 |
| 1,000 | RM0.21698 | RM216.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.17560 | RM878.00 |
| 10,000 | RM0.16593 | RM1,659.30 |
| 15,000 | RM0.16122 | RM2,418.30 |
| 25,000 | RM0.15612 | RM3,903.00 |
| 35,000 | RM0.15320 | RM5,362.00 |
| 50,000 | RM0.15043 | RM7,521.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

