
CRCW12063K32FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW12063K32FKEBTR-ND - Tape & Reel (TR) 541-CRCW12063K32FKEBCT-ND - Cut Tape (CT) 541-CRCW12063K32FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K32FKEB |
Description | RES SMD 3.32K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K32FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.19700 | RM1.97 |
| 25 | RM0.15120 | RM3.78 |
| 50 | RM0.12520 | RM6.26 |
| 100 | RM0.10520 | RM10.52 |
| 250 | RM0.08464 | RM21.16 |
| 500 | RM0.07290 | RM36.45 |
| 1,000 | RM0.06371 | RM63.71 |
| 5,000 | RM0.04907 | RM245.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04482 | RM448.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

