CRCW12063M24FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.03874
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.03557
Datasheet
3.24 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063M24FKEAC

DigiKey Part Number
CRCW12063M24FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063M24FKEAC
Description
RES 3.24M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.24 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063M24FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.03557RM1,778.50
Unit Price without VAT:RM0.03557
Unit Price with VAT:RM0.03913