
CRCW12063R90FKEAC | |
|---|---|
DigiKey Part Number | 541-4198-2-ND - Tape & Reel (TR) 541-4198-1-ND - Cut Tape (CT) 541-4198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R90FKEAC |
Description | RES 3.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R90FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.47300 | RM4.73 |
| 25 | RM0.37680 | RM9.42 |
| 50 | RM0.32160 | RM16.08 |
| 100 | RM0.27860 | RM27.86 |
| 250 | RM0.23512 | RM58.78 |
| 500 | RM0.21024 | RM105.12 |
| 1,000 | RM0.19042 | RM190.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15282 | RM764.10 |
| 10,000 | RM0.14395 | RM1,439.50 |
| 15,000 | RM0.13963 | RM2,094.45 |
| 25,000 | RM0.13495 | RM3,373.75 |
| 35,000 | RM0.13227 | RM4,629.45 |
| 50,000 | RM0.12974 | RM6,487.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

