
CRCW12063R92FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12063R92FNEATR-ND - Tape & Reel (TR) 541-CRCW12063R92FNEACT-ND - Cut Tape (CT) 541-CRCW12063R92FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R92FNEA |
Description | RES SMD 3.92 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R92FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.20960 | RM5.24 |
| 50 | RM0.17580 | RM8.79 |
| 100 | RM0.14890 | RM14.89 |
| 250 | RM0.12168 | RM30.42 |
| 500 | RM0.10622 | RM53.11 |
| 1,000 | RM0.09397 | RM93.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07164 | RM358.20 |
| 10,000 | RM0.06618 | RM661.80 |
| 15,000 | RM0.06353 | RM952.95 |
| 25,000 | RM0.06065 | RM1,516.25 |
| 35,000 | RM0.05900 | RM2,065.00 |
| 50,000 | RM0.05744 | RM2,872.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

