CRCW1206402RFKEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.22634
Datasheet

Direct


Bourns Inc.
In Stock: 26,518
Unit Price: RM0.39000
Datasheet

Direct


Panasonic Industry
In Stock: 70,448
Unit Price: RM0.71000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.02055
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46,182
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 7,402
Unit Price: RM0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.40478
Datasheet

Similar


YAGEO
In Stock: 33,892
Unit Price: RM0.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06533
Datasheet
402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206402RFKEA

DigiKey Part Number
541-402FTR-ND - Tape & Reel (TR)
541-402FCT-ND - Cut Tape (CT)
541-402FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206402RFKEA
Description
RES SMD 402 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206402RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.20500RM2.05
25RM0.15760RM3.94
50RM0.13080RM6.54
100RM0.10910RM10.91
250RM0.08796RM21.99
500RM0.07580RM37.90
1,000RM0.06619RM66.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04907RM245.35
10,000RM0.04482RM448.20
15,000RM0.04275RM641.25
25,000RM0.04051RM1,012.75
35,000RM0.03923RM1,373.05
50,000RM0.03802RM1,901.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300