
CRCW1206402RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206402RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206402RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206402RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206402RFKEAC |
Description | RES 402 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206402RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.19700 | RM1.97 |
| 25 | RM0.15120 | RM3.78 |
| 50 | RM0.12460 | RM6.23 |
| 100 | RM0.10400 | RM10.40 |
| 250 | RM0.08352 | RM20.88 |
| 500 | RM0.07178 | RM35.89 |
| 1,000 | RM0.06261 | RM62.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04617 | RM230.85 |
| 10,000 | RM0.04209 | RM420.90 |
| 15,000 | RM0.04011 | RM601.65 |
| 25,000 | RM0.03796 | RM949.00 |
| 35,000 | RM0.03673 | RM1,285.55 |
| 50,000 | RM0.03557 | RM1,778.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

